Surface mount metal oxide varistor (MOV) for circuit protection, featuring a 13.5V varistor voltage, 6.5VAC/9VDC voltage rating, and 30A max surge current. This component offers 0.1J energy absorption, 490pF capacitance, and operates within a -55°C to 125°C temperature range. Encased in a 0603 (1608 metric) SMD package, it is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Littelfuse V9MLA0603WA technical specifications.
| Capacitance | 490pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 11V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 13.5V |
| Voltage Rating (AC) | 6.5V |
| DC Rated Voltage | 9V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V9MLA0603WA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
