
Surface mount varistor with a 9V DC rated voltage and 6.5V AC rated voltage. Features a 0.1J energy rating, 40A maximum surge current, and 1A clamping current. This ceramic component offers a 16V varistor voltage and 25.5V clamping voltage, with a capacitance of 520pF. Designed for surface mounting in an 0805 case code, it operates from -55°C to 125°C and is RoHS compliant.
Littelfuse V9MLA0805LH technical specifications.
| Capacitance | 520pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 25.5V |
| Clamping Voltage-Max | 25.5V |
| Depth | 1.25mm |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Surge Current | 40A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 11V |
| Max Voltage Rating (AC) | 6.5V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| Varistor Voltage | 16V |
| Voltage Rating | 9V |
| Voltage Rating (AC) | 6.5V |
| DC Rated Voltage | 9V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V9MLA0805LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
