Littelfuse VTP110F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | AXIAL |
| Resistance | 0.038 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse VTP110F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.