Littelfuse ZEN132V130A24CE technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Polymer |
| Maximum Working Voltage | 13.15V |
| Maximum Leakage Current | 500uA |
| Capacitance | 4200pF |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 75915 |
| ECCN | EAR99 |
| Automotive | Yes |
Download the complete datasheet for Littelfuse ZEN132V130A24CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.