LKG Industries 30-10056 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Rocker |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-10056 to view detailed technical specifications.
No datasheet is available for this part.