LKG Industries 30-10088 technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 21 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 31.9 |
| Panel Cutout Dimensions (mm) | 19.05 X 12.95(Rectangular) |
| Terminal Pitch (mm) | 6.5 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Cage Code | 3ESG6 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-10088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.