
LKG Industries 30-10126 technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 16 |
| Product Length (mm) | 28.8 |
| Product Depth (mm) | 16 |
| Number of Terminals | 3 |
| Size Type | Standard |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Cage Code | 3ESG6 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-10126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.