LKG Industries 30-1114B technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Actuator Style | Round Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-1114B to view detailed technical specifications.
No datasheet is available for this part.