LKG Industries 30-125 technical specifications.
| Actuator Style | Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 16.51 |
| Product Length (mm) | 34.8 |
| Product Depth (mm) | 19.3 |
| Product Height (mm) | 59.94 |
| Number of Terminals | 6 |
| Type | Reversing |
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 21@14VDCA |
| Max DC Voltage Rating | 14V |
| Cage Code | 3ESG6 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.