This SPST pushbutton switch features a square actuator style and is rated for 8 amps at 125 volts AC. The switch has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 250 volts. It is designed for panel mount applications and has a straight body orientation with a 15.88mm round panel cutout dimension.
LKG Industries 30-14514B technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Panel Cutout Dimensions | 15.88(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-14514B to view detailed technical specifications.
No datasheet is available for this part.