Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 20A 12VDC Bulk
LKG Industries 30-16565B technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 20@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-16565B to view detailed technical specifications.
No datasheet is available for this part.