Switch Snap Action N.O./N.C. SPDT Short Lever PC Pins 3A 250VAC 0.78N Thru-Hole Bulk
LKG Industries 30-2401B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Lever |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.78N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-2401B to view detailed technical specifications.
No datasheet is available for this part.