LKG Industries 30-300 technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 16.61 |
| Product Length (mm) | 28.7 |
| Product Depth (mm) | 14.48 |
| Product Height (mm) | 55.22 |
| Number of Terminals | 2 |
| Type | Heavy Duty |
| Pole Throw Configuration | SPST |
| Switch Configuration | (ON) OFF |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 277V |
| Cage Code | 3ESG6 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.