LKG Industries 30-600 technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 24.64 |
| Product Height (mm) | 48.01 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Number of Terminals | 2 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 559.27VA |
| Cage Code | 3ESG6 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.