
LKG Industries 30-867 technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Height (mm) | 32.9 |
| Panel Cutout Dimensions (mm) | 28.2 X 25.4(Rectangular) |
| Body Height (mm) | 16.2 |
| Actuator Height (mm) | 5.6 |
| Terminal Length (mm) | 9.1 |
| Terminal Pitch (mm) | 9.2 |
| Number of Rows | 2 |
| Number of Terminals | 4 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 20@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 745.7@ULVA |
| Cage Code | 3ESG6 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.