
LKG Industries PC2K technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Product Length (mm) | 10 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 14.5 |
| Resistance Value | 2KOhm |
| Type | Trimmer |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Cage Code | 3ESG6 |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries PC2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.