
The PC32 is a 1K log potentiometer with a 20% tolerance and a through hole package. It has a shaft diameter of 4mm and a product length of 50.5mm. The potentiometer has a product depth of 24mm and a product height of 30mm, with a shaft length of 30mm. It is suitable for use in a variety of applications.
LKG Industries PC32 technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Shaft Diameter (mm) | 4 |
| Product Length (mm) | 50.5 |
| Product Depth (mm) | 24 |
| Product Height (mm) | 30 |
| Shaft Length (mm) | 30 |
| Resistance Value | 1KOhm |
| Tolerance | 20% |
| Negative Resistance Tolerance | -20% |
| Positive Resistance Tolerance | 20% |
| Type | Potentiometer |
| Linear or Logarithmic | Log |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Cage Code | 3ESG6 |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries PC32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.