LKG Philmore 711 technical specifications.
| Color | Black |
| Frequency | 11Hz |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.