
LKG Philmore 973 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 973 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.