
Female, straight, black BNC connector designed for cable mounting. This component is a linear voltage regulator, part of the power management integrated circuit family. It features a black housing and a female gender, suitable for secure cable connections.
LKG Philmore 985 technical specifications.
| Color | Black |
| Gender | Female |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 985 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
