
LKG Philmore 991 technical specifications.
| Color | Orange |
| Height | 30.5mm |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Width | 30.5mm |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 991 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.