
LM Technologies LM072 technical specifications.
| Package/Case | Module |
| Data Rate | 3Mbps |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies LM072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
