The L6116LPC25 is a 24-bit SRAM IC with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.115A. It has a memory capacity of 2048 words and an access time of up to 25ns. The device is packaged in a DIP24 package and operates over a commercial temperature range of 0 to 70°C.
Logic Devices L6116LPC25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 32.004 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.115 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Logic Devices L6116LPC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.