This 24-pin standard SRAM IC features 2048 words of memory with a maximum access time of 25ns. It operates within a supply voltage range of 4.5 to 5.5V and draws a maximum supply current of 0.115A. The device is packaged in a DFP, FL24, 0.4mm pitch format and is suitable for use in military-grade applications, with an operating temperature range of -55 to 125°C.
Logic Devices L6116MM25L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F24 |
| Width | 9.017 |
| Length | 16.002 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.115 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Logic Devices L6116MM25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.