This commercial-grade SRAM IC features a 28-pin DIP package with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It operates on a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum supply current of 0.125mA and a standby current of 0.001mA. It has a maximum access time of 20ns and is available in a 262144-word capacity with 256000-word code.
Logic Devices L7C106DC20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 10.16 |
| Length | 35.56 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.125 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Logic Devices L7C106DC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.