This commercial temperature SRAM IC features 262144 words of storage, accessed in parallel, with a maximum access time of 25ns and a maximum standby current of 1uA. It operates from a 4.5 to 5.5V supply voltage, with a maximum supply current of 100mA. The device is packaged in a 28-pin DIP package, measuring 10.16mm in width and 35.56mm in length. It is suitable for use in a variety of applications, including those requiring high-speed data storage and retrieval.
Logic Devices L7C106DC25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 10.16 |
| Length | 35.56 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Logic Devices L7C106DC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.