This 32-terminal dual-in-line SRAM IC operates at a supply voltage of 5V with a maximum current of 0.18mA. It features an access time of 20ns and a memory capacity of 131072 words. The device is qualified to screening level 883B and is suitable for use in military-grade applications. It is packaged in a SOJ32 package with a width of 10.9093mm and a length of 20.9804mm.
Logic Devices L7C108YMB20 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-J32 |
| Width | 10.9093 |
| Length | 20.9804 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.18 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 20 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Logic Devices L7C108YMB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.