This 28-pin dual-port SRAM from Logic Devices features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of R-CDIP-T28 and is a hermetically sealed, side-brazed DIP-28 package. The device operates on a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a maximum supply current of 0.12A and a standby current of 0.00025A. The access time is maximally 15ns, and it has 16384 words of memory.
Logic Devices L7C162DM15 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 7.62 |
| Length | 35.56 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00025 |
| Access Time-Max | 15 |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Logic Devices L7C162DM15 to view detailed technical specifications.
No datasheet is available for this part.