Logic Devices L7C164CMB20 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 22 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T22 |
| Width | 7.62 |
| Length | 27.178 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 20 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Logic Devices L7C164CMB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.