This commercial-grade SRAM IC features a 24-pin DIP24 package and operates at a supply voltage of 5V with a maximum current draw of 0.12A. The device has a maximum access time of 15ns and is available in a DIP24 package with dimensions of 7.62mm in width and 30.48mm in length. The SRAM IC has a commercial temperature grade and is suitable for use in a variety of applications.
Logic Devices L7C165DC15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 7.62 |
| Length | 30.48 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00025 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Logic Devices L7C165DC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.