The L7C165DME10 is a 24-bit standard SRAM IC from Logic Devices. It operates within a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.17mA. The device features 16384 words of memory and a maximum access time of 10ns. The L7C165DME10 is packaged in a DIP24 and is rated for operation over a temperature range of -55 to 125°C. It has been screened to MIL-STD-883 Class B (Modified) standards.
Logic Devices L7C165DME10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 7.62 |
| Length | 30.48 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.17 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00025 |
| Access Time-Max | 10 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Logic Devices L7C165DME10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.