This 24-bit industrial SRAM IC operates within a temperature range of -40°C to 85°C. It has a supply voltage of 4.5V to 5.5V and a maximum supply current of 0.14A. The device features a 15ns access time and a 16384-word capacity. It is available in a SOJ-24 package.
Logic Devices L7C166WI15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J24 |
| Width | 7.493 |
| Length | 15.39 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.14 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Logic Devices L7C166WI15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.