This 24-pin commercial temperature standard SRAM IC operates from a 5V supply voltage with a maximum current draw of 0.12mA. It features 4096 words of memory and a parallel interface. The device has a maximum access time of 12ns and a standby current of 0.00005mA. It is packaged in a DIP24 format with a width of 7.62mm and a length of 31.75mm.
Logic Devices L7C171CC12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.75 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 12 |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Logic Devices L7C171CC12 to view detailed technical specifications.
No datasheet is available for this part.