Standard SRAM, 4KX4, 45ns, CMOS, CDIP24
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.045 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 45 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |