This 24-terminal dual-port SRAM IC operates within a temperature range of -55°C to 125°C and is designed for use with a 5V, 5.5V, or 4.5V supply voltage. It features a maximum access time of 10ns and a maximum supply current of 0.13A. The device also has a low standby current of 0.00005A and is available in a 24-pin DIP package.
Logic Devices L7C171CMB10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.75 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.13 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 10 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Logic Devices L7C171CMB10 to view detailed technical specifications.
No datasheet is available for this part.