The L7C171CMB25 is a 24-terminal dual-in-line SRAM IC from Logic Devices. It operates at a supply voltage of 5V, with a maximum supply current of 0.07A. The device features 4096 words of memory and an access time of 25ns. It is designed to operate within a temperature range of -55°C to 125°C. The L7C171CMB25 is a standard SRAM IC, suitable for a variety of applications.
Logic Devices L7C171CMB25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.75 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.07 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 25 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Logic Devices L7C171CMB25 to view detailed technical specifications.
No datasheet is available for this part.