This commercial-grade SRAM IC features 8192 words of memory, a maximum access time of 45ns, and a maximum supply current of 0.08A. It operates within a temperature range of 0 to 70 degrees Celsius and is available in a 28-pin DIP package. The device has a maximum standby current of 0.00025A and is designed for parallel access. It is a standard SRAM memory IC with a JEDEC package code of R-XDIP-T28.
Logic Devices L7C185IC45 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.08 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00025 |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Logic Devices L7C185IC45 to view detailed technical specifications.
No datasheet is available for this part.