This 28-pin dual in-line package SRAM IC operates within a temperature range of -55°C to 125°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC has a maximum supply current of 115mA and a maximum standby current of 5µA. It features a maximum access time of 25ns and a maximum number of words of 8192. The IC is available in a military temperature grade and meets screening levels 38535Q/M, 38534H, and 883B.
Logic Devices L7C185IMB25L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.115 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 25 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Logic Devices L7C185IMB25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.