Logic Devices L8C204MMB30 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.095 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTHER FIFO |
| Standby Current-Max | 0.005 |
| Access Time-Max | 30 |
| Screening Level | 38535Q/M;38534H;883B |
| Clock Frequency-Max (fCLK) | 25 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Logic Devices L8C204MMB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.