Logic Devices LF2249QC33 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 120 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 28 |
| Length | 28 |
| Pin Count | 120 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 30.33 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MIXER |
| External Data Bus Width | 12 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Logic Devices LF2249QC33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.