Logic Devices LF3310QC12G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 28 |
| Length | 28 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 83.33 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |
| External Data Bus Width | 12 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Logic Devices LF3310QC12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.