The LF9501JC25 is a 44-pin quad DSP peripheral IC from Logic Devices, operating at a maximum clock frequency of 40 MHz. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The device is designed for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a supply current of up to 125mA.
Logic Devices LF9501JC25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
| External Data Bus Width | 10 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Logic Devices LF9501JC25 to view detailed technical specifications.
No datasheet is available for this part.