Logic Devices LPR200JC12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 83.33 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
| External Data Bus Width | 16 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Logic Devices LPR200JC12 to view detailed technical specifications.
No datasheet is available for this part.