Logic PD CENGLH7A400-10-503HC technical specifications.
| Package/Case | Module |
| Height | 4.4mm |
| Lead Free | Contains Lead |
| Length | 60.2mm |
| Width | 67.8mm |
| RoHS | Compliant |
Download the complete datasheet for Logic PD CENGLH7A400-10-503HC to view detailed technical specifications.
No datasheet is available for this part.