Logic PD CENGPXA270-416-11-505HXR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Logic PD CENGPXA270-416-11-505HXR to view detailed technical specifications.
No datasheet is available for this part.