Logic PD CENGPXA270-520-10-504HC technical specifications.
| Height | 4.4mm |
| Lead Free | Contains Lead |
| Length | 60.2mm |
| Width | 67.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Logic PD CENGPXA270-520-10-504HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.