
Rotary switch featuring 3 poles and 4 positions per pole, offering a 3P4T throw configuration. Rated for 250V AC and 250V DC, with a contact current rating of 150mA and a general current rating of 350mA. Constructed with brass contacts and silver plating, it operates within a temperature range of -30°C to 85°C. This through-hole mount switch has a 30° index angle and solder termination, with a flammability rating of UL94 V-0.
Lorlin CK1031 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 350mA |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 71.1mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3P4T |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
