Lorlin CK1037 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 59.1mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK1037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.