
Lorlin CK1045 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass |
| Contact Style | Non-Shorting |
| Current Rating | 150mA |
| Diameter | 27.5mm |
| Height | 59.1mm |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Termination | TERMINAL |
| Throw Configuration | DP6T |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK1045 to view detailed technical specifications.
No datasheet is available for this part.
