Lorlin CK1048 technical specifications.
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Panel |
| Number of Positions | 12 |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK1048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.